What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay DG9408EDN-T1-GE4

DG9408E Series 12 V 3.6 Ohm Fast Switching Speed 8-Ch Analog Multiplexer -QFN-16
$ 1.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG9408EDN-T1-GE4.

IHS

Datasheet15 pages9 years ago

Newark

Augswan

HQonline

Inventory History

3 month trend:
-9.92%

CAD Models

Download Vishay DG9408EDN-T1-GE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-07-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay DG9408EDN-T1-GE4 provided by its distributors.

DG9408E Series 12 V 3.6 Ohm Fast Switching Speed 8-Ch Analog Multiplexer -QFN-16
Analog Multiplexer, 8:1, 1 Circuit, 7 ohm, 3V to 16V, QFN-16
Analog Multiplexer Single 8:1 16-Pin QFN T/R
Avnet Japan
Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, QCC16
Conn Shrouded Header HDR 44 POS 1.27mm Solder ST Thru-Hole
8:1 Analog Multiplexer 3-16V QFN16
PRECISION 8-CHANNEL,2.7V TO 16V ANALOG
VISHAY SEMICONDUCTOR DG9408EDN-T1-GE4
ANALOGUE MUX, 8 CHANNEL, QFN-16; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 7ohm; Supply Voltage Range: 3V to 16V; Analogue Multiplexer Case: QFN; No. of Pins: 16Pins; Operating Temper
ANALOGUE MUX/DEMUX, 8:1, -40 TO 85DEG C; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:3V to 16V; IC Case / Package:QFN; No. of Pins:16Pins; No. of Channels:1Channels; Interfaces:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric