Vishay DG412DY

Switch; SPST; 16-PIN Narrow SOIC; 25 Ohms (typ.); +/- 0.1 Na (typ.) Off Leakage
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG412DY.

IHS

Datasheet15 pages3 years ago
Datasheet8 pages26 years ago

Newark

Farnell

Augswan

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay DG412DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-26
LTD Date2018-05-26

Descriptions

Descriptions of Vishay DG412DY provided by its distributors.

Switch; SPST; 16-PIN NARROW SOIC; 25 OHMS (TYP.); +/- 0.1 NA (TYP.) OFF LEAKAGE
PRECISION MONOLITHIC QUAD SPST CMOS ANALOG SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
VISHAY DG412DY Analogue Switch, Quad Channel, SPST, 4 Channels, 25 ohm, 10.8V to 13.5V,13.5V to16.5V, SOIC
Analog Switch, Quad SPST, 16-Pin, SOIC-N
IC SWITCH SPST-NOX4 35OHM 16SOIC
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
Analog Switch ICs Quad SPST Switch
SWITCH, QUAD SPST, SMD, SOIC16, 412; Analogue Switch Type:SPST; No. of Channels:4; Turn Off Time:160ns; Turn On Time:220ns; Supply Voltage Range:10.8V to 13.5V, ± 13.5V to ± 16.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:412; IC Generic Number:412; Logic Function Number:412; No. of Switches:4; On Resistance Rds(on):35ohm; On State Resistance Max:45ohm; On State Resistance Max:25ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Packaging Type:Peel Pack; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG412 DY