Vishay DG407DW

IC MUX DUAL 8: 1 100OHM 28SOIC / 2 Circuit IC Switch 8: 1 100Ohm 28-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG407DW.

IHS

Datasheet14 pages9 years ago
Datasheet9 pages26 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-26
LTD Date2018-05-26

Descriptions

Descriptions of Vishay DG407DW provided by its distributors.

IC MUX DUAL 8:1 100OHM 28SOIC / 2 Circuit IC Switch 8:1 100Ohm 28-SOIC
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28
Analog Multiplexer Dual 8:1 28-Pin SOIC W
IC, ANALOG MULTIPLEXER, DUAL 8X1 WSOIC28
Analog Switches 8-Ch Analog Multiplx
DUAL 8-CH CMOS ANALOG MUX S0-28 100 OHM<AZ
Multiplexer IC; Analog Multiplexer Type:Differential; No. of Multiplexers:2; Voltage Supply Source:Dual; On State Resistance Max:50ohm; Supply Voltage Min:5V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:28-WSOIC ;RoHS Compliant: No
IC, ANALOG MULTIPLEXER, DUAL 8X1 WSOIC28; IC, ANALOG MULTIPLEXER, DUAL 8X1 WSOIC28; No. of Circuits:1; Supply Current:50µA; On State Resistance Max:50ohm; Supply Voltage Range:± 5V to ± 20V; Operating Temperature Range:-40°C to +85°C; Analog Switch Case Style:SOIC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric