Technical
Drain to Source Resistance85 Ω
High Level Output Current100 mA
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation640 mW
Max Supply Current10 µA
Max Supply Voltage22 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Number of Channels1
Number of Circuits4
Number of Inputs4
Number of Outputs4
On-State Resistance85 Ω
Operating Supply Current30 mA
Operating Supply Voltage15 V
PackagingTape & Reel
PolarityInverting
Power Dissipation640 mW
Resistance85 Ω
Supply TypeDual, Single
Temperature GradeIndustrial
Turn-Off Delay Time200 ns
Turn-On Delay Time300 ns