Vishay DF04S

Tube Surface Mount Single Phase Single Bridge Rectifier 1.1V @ 1A 1A 1.1V 25pF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF04S.

IHS

Datasheet4 pages20 years ago
Datasheet3 pages21 years ago

Garrett

Mouser

CAD Models

Download Vishay DF04S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-04-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-08-31
LTD Date2007-11-30

Descriptions

Descriptions of Vishay DF04S provided by its distributors.

Tube Surface Mount Single Phase Single Bridge Rectifier 1.1V @ 1A 1A 1.1V 25pF
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon
Bridge rectifier,DF04S 1A 400V, 50pcs
Vishay DF04S, Bridge Rectifier, 1A 400V, 4-Pin DF-S
RECT BRIDGE 1-PHA 400V 1A D-71
BRIDGE RECT 1PHASE 400V 1A DFS
1.5A Bridge Rectifier Product Highlights: Surge overload rating: 50 amperes peak. Glass passivated junction. Low leakage. UL certified, UL #E96005

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF 04S
  • DF04S.