What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX584C2V4-V-G-08

Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-523 T/R
$ 0.059
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX584C2V4-V-G-08.

IHS

Datasheet4 pages7 years ago

TME

RS (Formerly Allied Electronics)

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-06-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-31
LTD Date2021-11-30

Related Parts

Zener Diode Single 2.4V 5% 100Ohm 200mW 2-Pin SOD-323 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 50muA @ 1V 200mW 2.4V 100Ohm
Diodes Inc.BZX84C2V4S-7-F
Diode Zener Dual Anti Parallel 2.4V 8% 200mW 6-Pin SOT-363 T/R
onsemiMM3Z2V4C
MM3Z2V4C Sereis 200 mW 2.4 V Surface Mount Zener Diode - SOD-323F
Zener Diode, single, Two Terminal,2.4V V(Z),3.9%,sod-323 |Onsemi MM3Z2V4ST1G
Automotive AEC-Q101 Tape & Reel (TR) ±4% Surface Mount Zener Diode 50muA @ 1V 200mW 3V 120Ohm

Descriptions

Descriptions of Vishay BZX584C2V4-V-G-08 provided by its distributors.

Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-523 T/R
BZX584C2V4-V-G-08 ZENER DIODE, 2.4V 5% 200 MW SMT 2-PIN SOD-523
Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional
50Ã×A@1V ©I5% 70´Î Single 2.2V~2.6V 200mW 2.4V SOD-523 Zener Diodes ROHS

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric