Vishay BZX55C4V7-TAP

SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C4V7-TAP.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages14 years ago
Datasheet7 pages12 years ago

IHS

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+13.30%

CAD Models

Download Vishay BZX55C4V7-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5992B
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N5230BTR
ON SEMICONDUCTOR - 1N5230BTR - Zener Single Diode, 4.7 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C
VISHAY 1N5230B-TAP ZENER DIODE, 500mW, 4.7V, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of Vishay BZX55C4V7-TAP provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 4.7V 6% 500mW 2-Pin DO-35 Ammo
BZX55 Series 4.7 V ±6 % 500 mW Through Hole Voltage Regulator Diode - DO-35
Vishay Single Zener Diode, 4.7V Vz, TH, 500mW, DO-35
DIODE, ZENER, 4.7V, 0.5W, 5%, DO35; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:500mW; Operating Temperature Range:-; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Power Dissipation Max:500mW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55C4V7/TAP
  • BZX55C4V7TAP