Vishay BFC280908002

Radial VARIABLE CAPACITOR BFC2 809 300V 4pF~38pF 0.429Lx0.413W 10.90mmx10.50mm
$ 12.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC280908002.

Newark

Datasheet5 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

element14

Inventory History

3 month trend:
+90.27%

CAD Models

Download Vishay BFC280908002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay BFC280908002 provided by its distributors.

Radial VARIABLE CAPACITOR BFC2 809 300V 4pF~38pF 0.429Lx0.413W 10.90mmx10.50mm
Cap Trimmer Film 4/38pF 250V -200±250 ppm/°C Top/Bottom Adj 125°C Blister Pack
Trimmer Capacitor, 4 pF to 38 pF, 250 V, Top/Bottom Adjust
Film Dielectric Trimmer Capacitors TRIMMER CAPACITOR
CAP TRIMMER 4PF-38PF, 300V, THD; Capacitance Range:1.8pF to 10pF; Voltage Rating:300V; Capacitor Dielectric Type:Polytetrafluoroethylene (PTFE); Lead Spacing:2.54mm; Operating Temp. Max:125°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes
CAPACITOR, VARIABLE, 4 TO 40PF; Adjustment Type:Top; Capacitance Range:4pF to 40pF; Voltage Rating:300V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.62mm; Operating Temperature Range:-40°C to +125°C; Capacitance:0µF; Capacitance Max:40pF; Capacitance Min:4pF; Climatic Category:40/125/21; Colour:Yellow; External Depth:6.7mm; External Length / Height:11mm; External Width:7.4mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:Radial; Q @ Vr F:300; Q Test Frequency:1MHz; Terminal Type:Radial Leaded; Termination Type:Solder; Voltage Rating VDC:300V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2809 08002