Vishay BFC280905217

Trimmer Capacitor, 2 pF, 18 pF, 300 V, Through Hole, Screwdriver Slot, 7.4 mm, 6.7 mm, 9 mm
$ 8.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC280905217.

Newark

Datasheet5 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

element14

Inventory History

3 month trend:
-10.90%

CAD Models

Download Vishay BFC280905217 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.90
Introduction Date2006-01-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Vishay BFC280905217 provided by its distributors.

Trimmer Capacitor, 2 pF, 18 pF, 300 V, Through Hole, Screwdriver Slot, 7.4 mm, 6.7 mm, 9 mm
Cap Trimmer Film 2/18pF 300V -250±350 ppm/°C Top/Bottom Adj 125°C Blister Pack
Avnet Japan
Film Dielectric Trimmer Capacitors TRIMMER CAPACITOR
CAP TRIMMER 2PF-18PF, 300V, THD; Capacitance Range:2pF to 18pF; Voltage Rating:300V; Capacitor Dielectric Type:Polytetrafluoroethylene (PTFE); Lead Spacing:2.54mm; Operating Temp. Max:125°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes
CAPACITOR, VARIABLE, 2 TO 18PF; Adjustment Type:Top; Capacitance Range:2pF to 18pF; Voltage Rating:300V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5.08mm; Operating Temperature Range:-40°C to +125°C; Capacitance:0µF; Capacitance Max:18pF; Capacitance Min:2pF; Climatic Category:40/125/21; Colour:Red; External Depth:6.7mm; External Length / Height:11mm; External Width:7.4mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:Radial; Q @ Vr F:300; Q Test Frequency:1MHz; Terminal Type:Radial Leaded; Termination Type:Solder; Voltage Rating VDC:300V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric