Vishay BAV200-GS08

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon
$ 0.082
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV200-GS08.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages17 years ago
Datasheet4 pages12 years ago
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-0.35%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Small Signal Switching 120V 0.25A 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Diode Small Signal Switching 200V 0.25A Automotive 2-Pin Quadro MELF SOD-80 T/R

Descriptions

Descriptions of Vishay BAV200-GS08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon
Diode Small Signal Switching 60V 0.25A Automotive 2-Pin Quadro MELF SOD-80 T/R
50V 1A 50ns 100nA 250mA Freestanding SOD-80 SMD mount 3.5mm*1.7mm*1.5mm
SWITCHING DIODE GENPURP SOD80 QUADROMELF
Diodes - General Purpose, Power, Switching 60 Volt 625mA
DIODE GEN PURP 50V 250MA SOD80
DIODE STANDARD 50V 250MA SOD80
Small Signal Diode; Diode Type:Small Signal; Forward Current, If(AV):250mA; Repetitive Reverse Voltage Max, Vrrm:60V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:50ns; Forward Surge Current Max, Ifsm:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV200GS08