DIODE, SCHOTTKY, 0.2A, SOT-23; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Range:-65°C to +125°C; Diode Case Style:SOT-23; No. of Pins:3; Current Ifsm:600mA; Junction Temperature Tj Max:125°C; Package / Case:SOT-23; Reverse Recovery Time trr Typ:5ns; Termination Type:SMD