What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 564R60GAD47

CAP CER 4700PF 6KV Z5U RADIAL / 4700 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc
$ 4.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R60GAD47.

Newark

Datasheet8 pages4 years ago
Datasheet5 pages13 years ago

element14

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+26.27%

CAD Models

Download Vishay 564R60GAD47 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC315C472M5U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 4700Pf Z5U 20% Ls=2.54Mm
Yageo GroupC315C472M1U5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 4700pF ±20% Z5U
CAP CER 4700PF 300/440VAC / 4700 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc

Descriptions

Descriptions of Vishay 564R60GAD47 provided by its distributors.

CAP CER 4700PF 6KV Z5U RADIAL / 4700 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc
CAPACITOR, CERAMIC, 6000 V, Z5U, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
4.7NF 6 KV DC CERAMIC SINGLE LAYER CAPACITOR, Z5U DIELECTRIC RADIAL 564R SERIES
Cera-Mite High Voltage Ceramic Disc Capacitors 4700pF 6Kvolts 20% .375LS Z5U
Cap Ceramic 0.0047uF 6000V Z5U 20% (20 X 6.6mm) Radial 9.5mm 105°C Bulk
Avnet Japan
564R Series Ø20x6.6mm 4.7 nF 6 kV ±20 % Z5U Lower Voltage Ceramic Disc Capacitor
CAPACITOR CERAMIC, 4700PF, 6000V, Z5U, 20%, RAD
Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount
±20% 4.7nF Z5U 6kV Plugin,P=9.5mm Through Hole Ceramic Capacitors ROHS
CAPACITOR,CERAMIC DISC,4.7NF, 6KV; Dielectric Characteristic:Z5U; Capacitance:4700pF; Capacitance Tolerance:± 20%; Voltage Rating:6kV; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:9.5mm; Operating Temperature Range:-10°C to +85°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Temperature Coefficient:+22%, -56%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R60GAD47.