Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 440LT33-R

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 440LT33-R.

IHS

Datasheet9 pages4 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+779%

CAD Models

Download Vishay 440LT33-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXSR217C331KAA
卤10% 500V 330pF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXCKR05BX331KP
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount
KYOCERA AVXCKR05BX331KPV
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount
Yageo GroupC317C331K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF X7R 10% LS=5.08mm
Yageo GroupC315C331K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF X7R 10% LS=2.54mm
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 330pF
KYOCERA AVXCKR05BX331KSV
Capacitor,Ceramic,330pF,200VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes
KYOCERA AVXCKR05BX331KMV
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount

Descriptions

Descriptions of Vishay 440LT33-R provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount
CAPACITOR, CERAMIC, X7R, 0.00033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Cap Ceramic 330pF 400VAC/500VAC X7R 10% (8.4 X 5.7mm) Radial 9.5mm Bulk
Avnet Japan
CAPACITOR CERAMIC 330PF, 250V, X7R, 20%, RAD, FULL REEL
330pF X7R Ceramic Capacitor, 500VAC, Radial, 9.5mm Pitch
440L Series Ø8.4 x 5.7 mm 330 pF 500 VAC ±10 % X7R LS=9.5mm Ceramic Disc Cap.
CAPACITOR, CERAMIC, CAP 330 PF, TOL 10%, VOL-RTG 400/500 VAC, RADIAL, X1/Y1
MLCC 330pF ±10% X7R 760V(AC) TH 8.4mm × 5.7mm × 11.6mm
Cera-Mite X and Y EMI/RFI Ceramic Disc Capacitors 250V 10% 330pF
CERAMIC CAPACITOR, 330PF, 250V, X7R 20%;; CERAMIC CAPACITOR, 330PF, 250V, X7R 20%; Product Range:440L Series; Capacitance:330pF; Capacitance Tolerance: 20%; Dielectric Characteristic:X7R; Voltage Rating:250VAC; Capacitor Terminals:Radial Leaded; Packaging:Cut Tape

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440LT33-R.
  • 440LT33R