Vishay 36MB80A

MB Series 35 A 800 V Quick Terminal Single Phase Bridge Rectifier - D-34A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 36MB80A.

IHS

Datasheet7 pages13 years ago

DigiKey

Future Electronics

iiiC

Elcodis

Inventory History

3 month trend:
-34.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1991-08-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Vishay36MB60A
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, MODULE-4
Bridge Rectifier Diode, Single, 100 V, 35 A, Module, 1.14 V, 4
Vishay36MB120A
MB Series 1200 V 475 A Quick Connect Single Phase Bridge Power Module

Descriptions

Descriptions of Vishay 36MB80A provided by its distributors.

MB Series 35 A 800 V Quick Terminal Single Phase Bridge Rectifier - D-34A
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, MODULE-4
Diode Rectifier Bridge Single 800V 35A 4-Pin D-34
RECTIFIER BRIDGE 800V 35A D-34A
800V 35.000A SQUARE BRIDGES <AZ
Vishay 36MB80A Bridge Rectifier 35A 800V
BRIDGE RECT,800V,35A,1PH DIODE,RoHS,
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:800V; Forward Current, If(AV):35A; Forward Voltage Max, VF:1.14V; Package/Case:D34A; Forward Current:35A; Forward Voltage:1.2V; Current Rating:35A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric