What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 298D105X0010K2T

298D Series 1 uF ±20 % 10 V Surface Mount Solid Tantalum Chip Capacitor
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 298D105X0010K2T.

IHS

Datasheet19 pages3 years ago

Newark

Future Electronics

Factory Futures

Inventory History

3 month trend:
-17.90%

CAD Models

Download Vishay 298D105X0010K2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491S105M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
KYOCERA AVXTAJR105M020RNJ
Cap Tant Solid 1uF 20V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 20 Ohm 125°C T/R
KYOCERA AVXTAJR105M016RNJ
Cap Tant Solid 1uF 16V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 20 Ohm 125C T/R
KYOCERA AVXTCJP105M025R0500
Cap Tant Solid 1uF 25V P CASE 20% (2.05 X 1.35 X 1.5mm) SMD 2012-15 0.5 Ohm 125°C T/R
Cap Tant Solid 1uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 9.5 Ohm 125°C T/R
Yageo GroupT491B105K035AT
Cap Tant Solid 1uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R

Descriptions

Descriptions of Vishay 298D105X0010K2T provided by its distributors.

298D Series 1 uF ±20 % 10 V Surface Mount Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0402
Cap Tant Solid 1uF 10V K CASE 20%( 1 X 0.5 X 0.6mm) Inward L SMD 20 Ohm 125C T/R
CAP, TANT, 1UF, 10V, CASE K; Capacitance: 1µF; Voltage Rating: 10V; Tantalum Capacitor Case: 0402 ^1005 Metric]; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°
Capacitance:1Μf; Voltage(Dc):10V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Esr:20Ohm; Manufacturer Size Code:K; Product Range:298D Series; Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay 298D105X0010K2T.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 298D105X0010K2T.