Technical
Breakdown Voltage6.8 V
Clamping Voltage10.8 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage2.5 V
Leakage Current300 µA
Max Breakdown Voltage7.48 V
Max Operating Temperature185 °C
Max Power Dissipation2.5 W
Max Reverse Leakage Current300 µA
Min Breakdown Voltage6.12 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current23.2 A
Peak Pulse Power 250 W
Peak Reverse Current300 µA
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage6.12 V
Reverse Standoff Voltage5.5 V
Test Current10 mA