ViewSonic TD3207

Viewsonic TD3207 Viewsonic TD3207 computer monitor 81.3 cm (32") 1920 x 1080
$ 1,154.99

Price and Stock

Descriptions

Descriptions of ViewSonic TD3207 provided by its distributors.

Viewsonic TD3207 Viewsonic TD3207 computer monitor 81.3 cm (32") 1920 x 1080
TD3207 32" Class Open-frame LED Touchscreen Monitor - 16:9 - 5 ms
Screen diagonal " = 31.5 / Resolution = 1980 x 1080 / Contrast ratio = 3000:1 / Connections = DisplayPort / Connections = HDMI / Connections = RS-232 / Connections = Audio / Connections = USB-B / Brightness = 450 cd/m² / Number of HDMI = 1 / Width mm = 747 / Dynamical contrast = 50000000:1 / Power consumption in operating mode W = 43 / Height mm = 451 / Screen diagonal = 80.01 cm / Dimensions W x H x D = 747 x 451 x 64 mm / Touch screen = Yes / Weight kg = 12.8 / Panel Technology = VA / USB ports = Yes / Aspect ratio = 16:9 / Speaker system = Yes

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS