ViewSonic TD2230

TD2230 22 Inch 1080p 10-Point Multi Touch Screen IPS Monitor with HDMI and DisplayPort

Price and Stock

Descriptions

Descriptions of ViewSonic TD2230 provided by its distributors.

TD2230 22 Inch 1080p 10-Point Multi Touch Screen IPS Monitor with HDMI and DisplayPort
Viewsonic TD2230 TD2230 computer monitor 54.6 cm (21.5") 1920 x 1080 pixels Ful
22" Full HD Frameless Touch Display w/ IPS Technology
Type of product = LCD / Screen diagonal " = 22 / Resolution = 1920 x 1080 / Contrast ratio = 1000:1 / Audio input = 3.5 mm / Connections = DisplayPort / Connections = HDMI / Connections = VGA / Connections = Audio-In / View angle ° = 178 / Number of HDMI = 1 / Width mm = 490 / Power consumption in operating mode W = 25 / Height mm = 299 / Luminance = 250 / Screen diagonal = 55.88 cm / Dimensions W x H x D = 490 x 299 x 47 mm / Touch screen = No / Weight kg = 3.58 / VGA input = 1 / USB ports = Yes / Aspect ratio = 16:9 / Speaker system = Yes

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS