ViewSonic TD1655

Viewsonic TD1655 TD1655 computer monitor 39.6 cm (15.6") 1920 x 1080 pixels Ful
$ 344.99

Price and Stock

Descriptions

Descriptions of ViewSonic TD1655 provided by its distributors.

Viewsonic TD1655 TD1655 computer monitor 39.6 cm (15.6") 1920 x 1080 pixels Ful
15.6inPrtbl TouchDsply FHD1080p
Panel Technology = IPS / Resolution = 1920 x 1080 / Screen Size = 15.6" (39.6 cm) / Aspect Ratio = 16:9 / Refresh Rate Hz = 60 / Response Time ms = 14 / Brightness cd/m² = 250 / Viewing Angle (H/V) = 178° / 178° / Alignment = Pivot / Alignment = Tilt / Screen Shape = Flat / Display Surface = Matte / Touchscreen = Yes / Display Type = Touchscreen / Backlit Type = LED / Contrast Ratio = 800:1 / Dynamic Contrast Ratio = 50000000:1 / Ports = USB-C 3.1 / Ports = HDMI / Ports = Audio-Out / USB Ports = 2 / Speakers = Yes / Power Consumption W = 8.6 / Energy Class = C / Series = TD / VESA Mount = Yes / Width mm = 355 / Depth mm = 16 / Height mm = 223 / Weight kg = 2.1 / Colour = Black

Manufacturer Aliases

ViewSonic has several brands around the world that distributors may use as alternate names. ViewSonic may also be known as the following names:

  • ViewSonic Corp
  • Viewsonic Corporation
  • VIEWSONICS