What’s new: Find the right parts faster with our redesigned experience

Learn more

Videk 8101

Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Female-Female
$ 2.83

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Videk 8101.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+146%

Descriptions

Descriptions of Videk 8101 provided by its distributors.

Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Female-Female
GENDER CHANGER, D 2 SKT, 9WAY; Connector Type:D Sub Gender Changer; Convert From:DB9 Female; Convert To:DB9 Female; Connector Type A:9W D Socket; Connector Type B:9W D Socket
2 panel mount
GENDER CHANGER, D 2 SKT, 9WAY; Convert From Positions:9; Convert From Gender:Receptacle; Convert To Positions:9; Convert To Gender:Receptacle; Case Material:Metal; Connector Type A:9 Way D Socket; Connector Type B:9 Way D Socket; DC Current Max:1A; No. of Contacts:9; No. of Ways:9; Working Voltage:500V

Manufacturer Aliases

Videk has several brands around the world that distributors may use as alternate names. Videk may also be known as the following names:

  • VIDEK LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8101.