Vertiv 03.302.010.6

Connection Input = DE Type F (CEE 7/4) Plug / Connection Output = DE Type F (CEE 7/3) Socket / Number of Outlets = 10...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 03.302.010.6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vertiv 03.302.010.6.

Burklin Elektronik

Datasheet0 pages0 years ago

Descriptions

Descriptions of Vertiv 03.302.010.6 provided by its distributors.

Connection Input = DE Type F (CEE 7/4) Plug / Connection Output = DE Type F (CEE 7/3) Socket / Number of Outlets = 10 / Current Rating A = 16 / Voltage Rating V = 240 / Cable Length m = 2.5 / Integrated Switch = Yes / Affixing Method = Screw / Series = DI-STRIP® Compact / Socket Length mm = 683 / Width mm = 44.4 / Height mm = 45.5 / Socket Colour = Pastel Orange

Manufacturer Aliases

Vertiv has several brands around the world that distributors may use as alternate names. Vertiv may also be known as the following names:

  • VERTIV (EMERSON NETWORK POWER)
  • Knürr
  • IPiQ