Vero 20-2137

Connector Test-point Single-Contact Round-Pin 2.54mm-Dia Through-hole Black
$ 7.138

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vero 20-2137.

IHS

Datasheet1 page14 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+24.63%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Vero 20-2137 provided by its distributors.

Connector Test-point Single-Contact Round-Pin 2.54mm-Dia Through-hole Black
Terminal, Pcb, Black, Pk100; |Vero 20-2137
Loop terminal assembly, black 1.02mm dia
BLACK BEAD TERML ASSY 1.02 MM HOLE
TERMINAL, PCB, BLACK, PK100; Product Range: -; Connector Colour: Black; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 1.02mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (

Manufacturer Aliases

Vero has several brands around the world that distributors may use as alternate names. Vero may also be known as the following names:

  • Vero Technologies
  • VERO TECHNOLOGIES LTD
  • APW Electronic Solutions/Vero
  • Vero Electronics
  • APW-VERO
  • APW ENCLOSURES
  • Vero Power
  • Vero Technologies (APW Electronic Solutions)
  • VERO TECHNOLOGI
  • VERO ELECTRONICS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8731128