What’s new:
Find the right parts faster with our redesigned experience
Learn more
Share feedback
Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Distributor links are sponsored
Vention
IBXGT
$ 30.31
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
TME
2
IBXGT
1
1
USD
38.730
30.310
30.310
30.310
30.310
12h
Sierra IC
IBXGT
Contact
2d
Inventory History
3 month trend: +0.00%
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
+0.00%
Sign in or create a free account to access 1 year trend
Powered by
Inventory History
3 month trend: +0.00%
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Physical
Insulation Material
PVC
Dimensions
Cable Length
30 m
Show All
Talk to Us!