Velleman WSSA166

DIY Soldering Kit Animated Ghost for Halloween Noise Reactive

Submit Request for Quote

Unfortunately we do not know of any distributors for WSSA166. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Velleman WSSA166 provided by its distributors.

DIY Soldering Kit Animated Ghost for Halloween Noise Reactive
Animated Ghost/Box (Carton) |Velleman WSSA166
Supply Voltage Max. V = 3 / Width mm = 68 / Product Type = Development Board / Length mm = 137 / Kit Type = Animated Ghost Board / Kit Contents = Jumper Wire, 11x Various Resistors, Motor, Diode, IC Socket, 4x Various Capacitors, Switch, 3x Transistors, Microphone, Trimmer, 2x LEDs, Loudspeaker, Type VMK166 IC / Height mm = 50 / Family Name = Development Boards

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM