What’s new: Find the right parts faster with our redesigned experience

Learn more

Velleman WSMI7102

Velleman Metal Detector Solder Assembly Kit LED Proximity Indicator by Whadda
$ 10.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSMI7102.

Jameco (USA)

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-91.64%

Descriptions

Descriptions of Velleman WSMI7102 provided by its distributors.

Velleman Metal Detector Solder Assembly Kit LED Proximity Indicator by Whadda
Metal Detector/Box (Carton) |Velleman WSMI7102
Supply Voltage Max. V = 9 / Width mm = 56 / Suitable for = Measuring Instruments / Product Type = Sensor Module / Length mm = 64 / Kit Type = Metal Detector Board / Kit Contents = 2x Coils, Diode, Zener Diode, 5x Various Resistors, 2x Capacitors, 3x Transistors, LED, 2x Trim Potentiometer, Pushbutton / Family Name = Sensor Modules / Board Width mm = 54 / Board Length mm = 64

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM