Velleman WSMI132

Velleman Kit Cable Polarity Checker 10Ma Max by Whadda
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WSMI132. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSMI132.

Jameco (USA)

Datasheet1 page24 years ago

Descriptions

Descriptions of Velleman WSMI132 provided by its distributors.

Velleman Kit Cable Polarity Checker 10Ma Max by Whadda
Cable Polarity Checker/Box (Carton) |Velleman WSMI132
Supply Voltage Max. V = 9 / Width mm = 40 / Product Type = Sensor Module / Length mm = 56 / Kit Type = Cable Polarity Checker Board / Kit Contents = 11x Various Resistors, 2x PCBs, Diode, Zener Diode, IC Socket, Pushbutton, LEDs, 2x Transistors, Electrolytic Capacitor, IC, IC Socket, Test Leads / Height mm = 33 / Family Name = Development Boards / Board Width mm = 40 / Board Length mm = 56

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM