Velleman WSL148

Dual Super Bright Flashing Red Lights/Box (Carton) |Velleman WSL148
$ 6.79
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSL148.

Jameco (USA)

Datasheet1 page24 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Velleman WSL148 provided by its distributors.

Dual Super Bright Flashing Red Lights/Box (Carton) |Velleman WSL148
Velleman Kit Dual Flashing Red LEDs 2.2 X 1.3 X 1.6" by Whadda
Supply Voltage Max. V = 9 / Width mm = 32 / Product Type = LED Board / Length mm = 55 / Kit Type = Dual Super Bright Flashing Red Lights Board / Kit Contents = 9x Various Resistors, Light Dependent Resistor, 2x Switches, 5x Transistors, 2x LEDs, 2x Electrolytic Capacitors, Trimmer, Battery Holder / Height mm = 40 / Family Name = Development Boards

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM