Velleman WSG112

Velleman Simon Says Brain Game Kit by Whadda
$ 9.965
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSG112.

Jameco (USA)

Datasheet1 page24 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Velleman WSG112 provided by its distributors.

Velleman Simon Says Brain Game Kit by Whadda
|Velleman WSG112
Supply Voltage Max. V = 4.5 / Width mm = 50 / Product Type = Development Board / Length mm = 65 / Kit Type = Brain Game Board / Kit Contents = 7x Various Resistors, PCB, 2x Diodes, 4x Pushbuttons, IC Socket, Capacitor, 4x LEDs, Transistor, Buzzer, IC / Family Name = Development Boards / Board Width mm = 65 / Board Length mm = 50

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM