What’s new: Find the right parts faster with our redesigned experience

Learn more

Velcro VEL-EC60250

VELCRO® Brand VEL-EC60250 Reusable Ties 12mm x 20cm Multi-Colour 5 Pieces
$ 5.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Velcro VEL-EC60250.

Newark

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+8.46%

Descriptions

Descriptions of Velcro VEL-EC60250 provided by its distributors.

VELCRO® Brand VEL-EC60250 Reusable Ties 12mm x 20cm Multi-Colour 5 Pieces
Cable Tie, 12Mm X 0.2M, Pk5; Fastener Length - Imperial:8"; Fastener Length - Metric:200Mm; Fastener Width - Imperial:0.5"; Fastener Width - Metric:12Mm; Fastener Colour:Blue, Green, Red, Orange, Yellow; Fastener Material:-; Cable Rohs Compliant: Na |Velcro VEL-EC60250
Cable Tie Material = Fabric / Cable Tie Colour = Mixed / Length mm = 200 / Width mm = 12 / Thickness mm = 5 / Releasable = Yes

Manufacturer Aliases

Velcro has several brands around the world that distributors may use as alternate names. Velcro may also be known as the following names:

  • Velcro USA
  • Velcro Brand
  • Velcro Europe SA