What’s new: Find the right parts faster with our redesigned experience

Learn more

Velcro VEL-EC60245

Heavy Duty Tape, 50Mm X 2.5M, Black Rohs Compliant: Yes |Velcro VEL-EC60245
$ 32.63

Price and Stock

Inventory History

3 month trend:
+21.67%

Descriptions

Descriptions of Velcro VEL-EC60245 provided by its distributors.

Heavy Duty Tape, 50Mm X 2.5M, Black Rohs Compliant: Yes |Velcro VEL-EC60245
HEAVY DUTY TAPE, 50mm X 2.5M, BLACK;
Tape Type = Hook & Loop / Tape Colour = Black / Tape Backing Material = Synthetic Resin / Adhesive Material = Polyamide / Adhesion Strength N/cm = 2 / Temperature Max. °C = 90 / Temperature Min. °C = -15 / Thickness mm = 2.05 / Length m = 2.5 / Width mm = 50

Images

Manufacturer Aliases

Velcro has several brands around the world that distributors may use as alternate names. Velcro may also be known as the following names:

  • Velcro USA
  • Velcro Brand
  • Velcro Europe SA