What’s new: Find the right parts faster with our redesigned experience

Learn more

Velcro VEL-EC60216

STICK ON TAPE, WHITE, 20MM; Tape Type: -; Tape Backing Material: -; Tape Width - Metric: 20mm; Tape Width - Imperial:...
$ 21.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Velcro VEL-EC60216.

Newark

Datasheet2 pages13 years ago

Inventory History

3 month trend:
-0.29%

Descriptions

Descriptions of Velcro VEL-EC60216 provided by its distributors.

STICK ON TAPE, WHITE, 20MM; Tape Type:-; Tape Backing Material:-; Tape Width - Metric:20mm; Tape Width - Imperial:0.78"; Tape Length - Metric:5m; Tape Length - Imperial:16.4ft; Tape Colour:White; Product Range:-; SVHC:No
Tape Type = Hook & Loop / Tape Colour = White / Tape Backing Material = Synthetic Resin / Adhesive Material = Polyamide / Adhesion Strength N/cm = 2 / Temperature Max. °C = 90 / Temperature Min. °C = -15 / Thickness mm = 2.05 / Length m = 5 / Width mm = 20

Manufacturer Aliases

Velcro has several brands around the world that distributors may use as alternate names. Velcro may also be known as the following names:

  • Velcro USA
  • Velcro Brand
  • Velcro Europe SA