What’s new: Find the right parts faster with our redesigned experience

Learn more

Velcro 60241

Velcro , Heavy Duty, 1m x 50mm
$ 12.91
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Velcro 60241.

Farnell

Datasheet1 page8 years ago

element14 APAC

Inventory History

3 month trend:
-16.60%

Descriptions

Descriptions of Velcro 60241 provided by its distributors.

Velcro , Heavy Duty, 1m x 50mm
GENERAL PURPOSE TAPE, 1M X 50MM; Tape Type: Hook and Loop; Tape Backing Material: -; Tape Width - Metric: 50mm; Tape Width - Imperial: 1.96"; Tape Length - Metric: 1m; Tape Length - Imperial: 3.28ft; Tape Colour: Black; Product
Hook & Loop Cable Fastener, 50Mm; Longitud Del Rollo:1M; Ancho De Cable:50Mm; Tensión De Rotura N/M²:-; Tensión De Rotura, Libras:-; Cierre, Color:Black; Anchura Externa:50Mm; Color:Black; Tipo De Accesorio:Stick On Strip |Velcro 60241

Manufacturer Aliases

Velcro has several brands around the world that distributors may use as alternate names. Velcro may also be known as the following names:

  • Velcro USA
  • Velcro Brand
  • Velcro Europe SA