What’s new: Find the right parts faster with our redesigned experience

Learn more

Veeder-Root C342-0474

C342-0474 - Veeder-Root / Eagle Signal Count Totalizer, 8 Digit LCD, Self-Powered, HV Input
$ 296.431
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root C342-0474.

Farnell

Datasheet1 page20 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+13.33%

Descriptions

Descriptions of Veeder-Root C342-0474 provided by its distributors.

C342-0474 - Veeder-Root / Eagle Signal Count Totalizer, 8 Digit LCD, Self-Powered, HV Input
Counter; Totalizer; 12 to 24 VDC; PNP; LCD; 8; Screw Terminal; Panel Mount
HI VOLT LCD TOTALIZING COUNTER
Totalizing Counter; No. of Digits / Alpha:8; Digit Height:7mm; Panel Cutout Height:22mm; Panel Cutout Width:45mm; Counting Speed:7.5kHz; Operating Temperature Range:-10°C to +50°C; IP/NEMA Rating:IP65; Mounting Type:Panel

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot