What’s new: Find the right parts faster with our redesigned experience

Learn more

Veeder-Root 0746035-001

0746035-001 - Veeder-Root / Eagle Signal Sq. case, rat. dr., flange mount, 5 figs., #3 rot.

$ 215.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root 0746035-001.

Newark

Datasheet2 pages28 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-12.58%

Descriptions

Descriptions of Veeder-Root 0746035-001 provided by its distributors.

0746035-001 - Veeder-Root / Eagle Signal Sq. case, rat. dr., flange mount, 5 figs., #3 rot.
Counter; Mechanical; Flange; 5; 0.170 in.; 3; 0.1250 in.; 0.128 in.; 0.49 Oz.
Ratchet Drive Mechanical Counter; No. Of Digits/Alpha:5; Digit Height:4.3Mm; Supply Voltage Min:-; Supply Voltage Max:-; Panel Cutout Height:-; Panel Cutout Width:-; Operating Temperature Min:-40°C; Operating Temperature Max:57°C Rohs Compliant: Na |Veeder Root 746035-001
Mechanical Counter, Rachet Drive, 5

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot

Part Number Aliases

This part may be known by these alternate part numbers:

  • 746035-001