Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics VMEBP05S00

Backplane, 5 Slot Mono Vme Comb Pwr
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics VMEBP05S00.

Newark

Datasheet2 pages18 years ago
Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Vector Electronics VMEBP05S00 provided by its distributors.

BACKPLANE, 5 SLOT MONO VME COMB PWR
VME Backplane; PCB Type:Backplane; External Height:3.94"; External Width:262mm; Connector Type:Press-fit DIN 41612 Class II; Body Material:Thermoplastic polyester; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO