Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics VME64-M

VME64-M - Extender Card - Vme, 5-ROW, 160-PIN Din, Vme Series

$ 1,575.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics VME64-M.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
-35.71%

Descriptions

Descriptions of Vector Electronics VME64-M provided by its distributors.

VME64-M - EXTENDER CARD - VME, 5-ROW, 160-PIN DIN, VME SERIES
EXTENDER CARD METRIC
CARD EXTENDERS VME
Extender Card - Vme, 5-Row, 160-Pin Din; Accessory Type:Extender Card - Vme; For Use With:5-Row, 160-Pin Din; Body Material:Fr4 Epoxy Glass; Size:12.20 X 9.19" (310 X 233) Rohs Compliant: Yes |Vector Electronics VME64-M

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • VME64M