Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics T68-1/M

Terminal, Bifurcated, Gold, .042", PK/1, 000
$ 69,230.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics T68-1/M.

Newark

Datasheet1 page24 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity5050864-1
TE Connectivity 5050864-1 Turret Solder Press Mount Terminal Non Insulate
TE Connectivity170020-2
CONN TERM PIN 14-20AWG CRIMP / Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp Brass
TE Connectivity5050864-5
Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose
TE Connectivity50864-1
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity1-645986-2
Mss Onstrip Series3 Bulletnose Rohs Compliant: No |Amp Te Connectivity 1-645986-2
KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.51µm Selective Gold (Au)

Descriptions

Descriptions of Vector Electronics T68-1/M provided by its distributors.

TERMINAL, BIFURCATED, GOLD,.042",PK/1,000
TERMINAL, WRAP POST; Wire Size (AWG):20; Contact Plating:Gold; Insulator Material:Uninsulated; Length:0.8"; Mounting Hole Dia:0.042; Pin Length:0.8"; Peak Reflow Compatible (260 C):Yes; Leaded Process Compatible:Yes
Terminal, Wrap Post; Accessory Type:Bifurcated Miniwrap Terminal; For Use With:Breadboard & Prototype Boards; Connector Type:Wrap Post Terminal; Contact Plating:Gold Plated Contacts; Insulator Material:Uninsulated; Length:0.8" Rohs Compliant: Yes |Vector Electronics T68-1/M

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • T68-1M