What’s new: Find the right parts faster with our redesigned experience

Learn more

Vector Electronics R30/C

Socket Pin; 0.055 in.; 0.02 in.; 0.29 in.; 0.17 in.; Solder; Male; R30 Series
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics R30/C.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Descriptions

Descriptions of Vector Electronics R30/C provided by its distributors.

Socket Pin; 0.055 in.; 0.02 in.; 0.29 in.; 0.17 in.; Solder; Male; R30 Series
Prototyping Products SOCKET PIN 100 PK
Test Connector; Insulator Material:Uninsulated; Series:R30; Contact Plating:Gold; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Length:0.29"; Mounting Hole Dia:0.055; Package/Case:PCB; Pin Length:0.29" ;RoHS Compliant: Yes

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO