Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics FPE04-6UB

Front Panel Kit, Din, Eject, Type I, 6UX8HP

$ 20.913
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics FPE04-6UB.

RS (Formerly Allied Electronics)

Datasheet4 pages16 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Vector Electronics FPE04-6UB provided by its distributors.

FRONT PANEL KIT, DIN, EJECT, TYPE I,6UX8HP
FR PNL KIT,DIN,EJECT,TYPE I,NO 3U HOLES
PANEL FRONT DIN EJECT 6U X 4HP
Front Panel, Sub Rack 10.31X0.788In Aluminum; Material Del Panel:Aluminium; Color De La Carcaza:-; Para Usar Con:6U Vectorpak Subracks; Altura Externa - Imperial:10.31"; Altura Externa - Métrico:262Mm; Anchura Externa - Métrico:20Mm |Vector Electronics FPE04-6UB

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO