What’s new: Find the right parts faster with our redesigned experience

Learn more

Vector Electronics FP04-3U

Front Panel Kit, Din, Fixed, Type V, 3UX4HP
$ 24.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics FP04-3U.

RS (Formerly Allied Electronics)

Datasheet4 pages15 years ago

Newark

element14

Descriptions

Descriptions of Vector Electronics FP04-3U provided by its distributors.

FRONT PANEL KIT, DIN, FIXED, TYPE V,3UX4HP
PANEL FRONT DIN FIXED 3U X 4HP
Front Panel, Subrack, 129X20Mm, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Interminado; Para Usar Con:3U Vectorpak Subracks; Altura Externa - Imperial:5.1"; Altura Externa - Métrico:129Mm; Altura Externa:129Mm |Vector Electronics FP04-3U

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO