Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 4613-1

Prototyping Products IBM PC, XT 13.25X4.2

$ 53.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 4613-1.

Newark

Datasheet1 page15 years ago

Mouser

Related Parts

Vector Electronics4613
P.C.BOARD,13.25X 4.23-HOLE,2-SIDE, SELL
Vector Electronics4613-3
Prototyping Products IBM PC,XT 13.25X4.2
Vector Electronics4617-1
Prototyping Products IBM AT 13.25 X 4.8
Keystone3426
PCBs & Breadboards MICRO PERF BOARD
Keystone3412
Micro-Miniature Breadboards Rohs Compliant: Yes |Keystone 3412
Keystone3407
Glass Epoxy Bread Board

Descriptions

Descriptions of Vector Electronics 4613-1 provided by its distributors.

Prototyping Products IBM PC,XT 13.25X4.2
PLUGBORD, IBM PC XT,13.25"X 4.2"PERIPH ON
PLUGBORDIBM PC XT13.25X 4.2PERIPH ON
PCB, Prototyping board; PCB Type:Plug Board; External Height:106.68mm; External Width:336.55mm; Board Thickness:1.6mm; Pitch Spacing:2.5mm; Hole Diameter:1.1mm; Connector Type:Peripheral Buses; Pin Capacity:93 ;RoHS Compliant: No

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO