Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 3690-6

Test Extender, R644, FR4 Epoxy Glass, 2 Oz. Copper, Ni/gold Plated, 11 in.,
$ 45.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 3690-6.

Newark

Datasheet1 page23 years ago

element14

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Vector Electronics 3690-6 provided by its distributors.

TEST EXTENDER, R644, FR4 EPOXY GLASS, 2 OZ. COPPER, NI/GOLD PLATED, 11 IN.,
Extender Card - PCB Edge, 0.156" Center 22 Position; Accessory Type:Extender Card - PCB Edge; For Use With:0.156" Centre 22 Position; Board Thickness:0.092"; Body Material:Epoxy Glass; Leaded Process Compatible:No; No. of Contacts:44
Extender Card - Pcb Edge, 0.156" Center 44 Pos; Tipo De Accesorio:Extender Card - Pcb Edge; Para Usar Con:0.156" Centre 22 Position; Espaciado, Paso:0.156"; Grosor De Placa:0.092"; Material Del Cuerpo:Epoxy Glass; Tamaño:4.5 X 11 |Vector Electronics 3690-6

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO