What’s new: Find the right parts faster with our redesigned experience

Learn more

Varta 55615305060

Rechargeable Battery, Robust, Single Cell, Nickel Metal Hydride, 150 Mah, 6 V, Solder Tab Rohs Compliant: Na
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Varta 55615305060.

Descriptions

Descriptions of Varta 55615305060 provided by its distributors.

Rechargeable Battery, Robust, Single Cell, Nickel Metal Hydride, 150 Mah, 6 V, Solder Tab Rohs Compliant: Na
Batteries NI-MH Rectangular 6V 0.15Ah Secondary
BATTERY, NIMH, 5CELL, 6V, 150MAH
BATTERY, NIMH, 5CELL, 6V, 150MAH; Battery Capacity:150mAh; Battery Voltage:6V; Battery Technology:Nickel Metal Hydride; External Height:5.85mm; External Width:25.6mm; External Depth:14.1mm; Weight:6g; Battery Terminals:Solder Tag

Manufacturer Aliases

Varta has several brands around the world that distributors may use as alternate names. Varta may also be known as the following names:

  • VARTA MICROBATTERY
  • VAR
  • VARTA BATTERIES
  • VARTA MICROBATTERY INC
  • VARTA MICROBATTERY GMBH
  • Varta Batteries Pte Ltd
  • VARTA_RAYO
  • Varta Microbattery Pte Ltd
  • VARTA Storage GmbH
  • VartaAG
  • VARTA BATTERIES INC
  • VARTA LIMITED
  • Varta Battery
  • Varta Consumer Batteries
  • Varta Consumer

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55615 305 060