What’s new: Find the right parts faster with our redesigned experience

Learn more

Varta 55615303059

V150H: 3.6 V 150 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery
$ 8.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Varta 55615303059.

IHS

Datasheet2 pages15 years ago

Component Distributors Inc.

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-12.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Varta 55615303059 provided by its distributors.

V150H: 3.6 V 150 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery
Nickel-Metal Hydride Battery Coin 1.2V 150mAh Rechargeable
Secondary Battery, Nickel Metal Hydride, 3.6V, 0.15Ah
Rechargeable Battery, Robust, Single Cell, Nickel Metal Hydride, 150 Mah, 3.6 V, Pcb Pins |Varta 55615303059
BATTERY, NIMH, 3CELL, 3.6V, 150MAH
Coin Cell Battery 3/V150H 3 Pins
3/V150H, Stacked, 3 pin solder tag
BATTERY, NIMH, 3CELL, 3.6V, 150MAH; Battery Voltage: 3.6V; Battery Technology: Nickel Metal Hydride; Battery Capacity: 150mAh; Battery Size Code: -; Battery Terminals: PCB Pins; External Diameter: -; External Height: 18.8mm; Ex

Manufacturer Aliases

Varta has several brands around the world that distributors may use as alternate names. Varta may also be known as the following names:

  • VARTA MICROBATTERY
  • VAR
  • VARTA BATTERIES
  • VARTA MICROBATTERY INC
  • VARTA MICROBATTERY GMBH
  • Varta Batteries Pte Ltd
  • VARTA_RAYO
  • Varta Microbattery Pte Ltd
  • VARTA Storage GmbH
  • VartaAG
  • VARTA BATTERIES INC
  • VARTA LIMITED
  • Varta Battery
  • Varta Consumer Batteries
  • Varta Consumer

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55615 303 059