Vactec VTL5C9

OPTOCOUPLER, RESISTOR, 2500VRMS; Optocoupler Case Style: Axial; No. of Pins: 4Pins; Forward Current If Max: 40mA;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for VTL5C9. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vactec VTL5C9.

Newark

Datasheet2 pages26 years ago

Descriptions

Descriptions of Vactec VTL5C9 provided by its distributors.

OPTOCOUPLER, RESISTOR, 2500VRMS; Optocoupler Case Style:Axial; No. of Pins:4Pins; Forward Current If Max:40mA; Isolation Voltage:2.5kV; Product Range:-; Input Current:2mA; Input Current Max:2mA; No. of Channels:1; Output Voltage:100VRoHS Compliant: No

Manufacturer Aliases

Vactec has several brands around the world that distributors may use as alternate names. Vactec may also be known as the following names:

  • EG & G VACTEC
  • VACT
  • EG & G VACTEC