Vactec VTE1281FH

Ir Emitting Diode; Viewing Angle: 45?; Diode Case Style: t-1 3/4 (5Mm); Forward Current If(Av): 100Ma; Forward...

Submit Request for Quote

Unfortunately we do not know of any distributors for VTE1281FH. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Vactec VTE1281FH provided by its distributors.

Ir Emitting Diode; Viewing Angle:45?; Diode Case Style:t-1 3/4 (5Mm); Forward Current If(Av):100Ma; Forward Voltage Vf Max:1.5V; Rise Time:-; Fall Time Tf:-; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Vactec has several brands around the world that distributors may use as alternate names. Vactec may also be known as the following names:

  • EG & G VACTEC
  • VACT
  • EG & G VACTEC