Vactec TPS334

IR Emitting Diode; Package/Case: 4-TO-5; ; Viewing Angle: 80°; Operating Temperature Range: -40°C to +100°C; Case...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TPS334. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vactec TPS334.

Farnell

Datasheet1 page25 years ago

element14

Descriptions

Descriptions of Vactec TPS334 provided by its distributors.

IR Emitting Diode; Package/Case:4-TO-5;; Viewing Angle:80°; Operating Temperature Range:-40°C to +100°C; Case Style:4-TO-5
IR Emitting Diode; Package/Case:4-TO-5; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):Yes; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Vactec has several brands around the world that distributors may use as alternate names. Vactec may also be known as the following names:

  • EG & G VACTEC
  • VACT
  • EG & G VACTEC