Vactec TPD 0514

Ir Emitting Diode; Sensor Output: thermistor; Sensing Range Max: -; Supply Voltage Dc Min: -; Supply Voltage Dc Max:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TPD 0514. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vactec TPD 0514.

Newark

Datasheet6 pages15 years ago

Descriptions

Descriptions of Vactec TPD 0514 provided by its distributors.

Ir Emitting Diode; Sensor Output:thermistor; Sensing Range Max:-; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Output Current:-; Product Range:-; Diode Case Style:to-5; No. Of Pins:4Pins; Operating Temperature Max:100?c Rohs Compliant: Yes

Manufacturer Aliases

Vactec has several brands around the world that distributors may use as alternate names. Vactec may also be known as the following names:

  • EG & G VACTEC
  • VACT
  • EG & G VACTEC