Utica TS-35

TORQURE-LIMITING SCREWDRIVER; Screwdriver Type: Torx; Torque Max: 36in-lb; Torque
$ 461.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Utica TS-35.

Newark

Datasheet4 pages19 years ago

element14

All-Spec

Inventory History

3 month trend:
+151%

Descriptions

Descriptions of Utica TS-35 provided by its distributors.

TORQURE-LIMITING SCREWDRIVER; Screwdriver Type:Torx; Torque Max:36in-lb; Torque
Utica Click Type Torque Limiting Screwdriver Adjustable 636 inlb
Apex TS-35 Torque Limiting Screwdriver, Utica, Standard Adjustable Model, Blue, 1/4" Female Drive
Torque Screwdriver, 6-36 Lbf/In, 1/4' Drive, Adjustable
TORQUE-LIMITING SCREWDRIVER; Torque Range ft-lb:-; Torque Range N-m:-; Drive Size - Metric:-; Drive Size - Imperial:-; Overall Length:-; Product Range:-; Screwdriver Type:Torx; Torque Max:36in-lb; Torque Min:6in-lb 97H38

Manufacturer Aliases

Utica has several brands around the world that distributors may use as alternate names. Utica may also be known as the following names:

  • COOPER TOOLS / UTICA
  • Apex Utica

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS35