Unicom MP45RSH

Connector, RJ45, Plug, 8P8C, 1PORT
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MP45RSH. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Unicom MP45RSH.

Farnell

Datasheet1 page0 years ago

Descriptions

Descriptions of Unicom MP45RSH provided by its distributors.

CONNECTOR, RJ45, PLUG, 8P8C, 1PORT
Connector, Rj45, Plug, 8P8C, 1Port; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Cable Mount; Leds:Without Led Rohs Compliant: Yes |Unicom Global Systems Solutions MP45RSH

Manufacturer Aliases

Unicom has several brands around the world that distributors may use as alternate names. Unicom may also be known as the following names:

  • UNICOM GLOBAL SYSTEMS SOLUTIONS
  • UNICOM ELECTRIC
  • KORENIXUSA
  • UNICOM Global
  • UNICOM ELECTRONICS
  • UNICOM ELECTRONIC CORP